Molex 44562-0001 technical specifications.
| Contact Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Bulk |
| Pitch | 7.11mm |
| RoHS Compliant | Yes |
| Series | 44562 |
| RoHS | Compliant |
Download the complete datasheet for Molex 44562-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.