Molex 44580-0003 technical specifications.
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 14 |
| Number of Ports | 2 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 44580-0003 to view detailed technical specifications.
No datasheet is available for this part.