The Molex 44580-0013 is a modular RJ-11 connector with 14 contacts, rated for 125V and 1.5A per contact. It features a right-angle body orientation and solder termination method. This connector is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C. It meets Category 3 specifications and is suitable for use in a variety of applications.
Molex 44580-0013 technical specifications.
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 14 |
| Number of Ports | 2 |
| Category Number | Cat 3 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 44580-0013 to view detailed technical specifications.
No datasheet is available for this part.