Molex 446100002 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Length | 2m |
| Mount | Cable |
| Number of Positions | 9 |
| Packaging | Bag |
| Series | 44610 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 25AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 446100002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.