
8-contact, female, right-angle telecom and datacom connector featuring a snap-fit termination. This shielded, through-hole mount connector offers a 1.5A current rating and 150V voltage rating. Constructed with gold-plated bronze contacts and a black housing, it operates within a -40°C to 70°C temperature range and meets UL94 V-0 flammability standards.
Molex 44661-0021 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.78mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 17.76mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 44661 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44661-0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.