Dual-row, right-angle receptacle header with 4 circuits and a 3mm pitch. Features female socket contacts made of bronze with 2.54µm tin plating, rated for 5A current and 250V AC voltage. Through-hole mounting with press-fit plastic pegs and solder termination. Operates within a temperature range of -40°C to 105°C. Housing is black, low halogen, lead-free, and RoHS compliant.
Molex 44764-0401 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44764 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44764-0401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.