Rectangular power connector, 4 circuits, female gender, featuring gold-plated bronze female socket contacts with a 3mm pitch. This right-angle, through-hole mount receptacle offers a 5A current rating and a 600V voltage rating, operating between -40°C and 105°C. The connector is low halogen, contains lead, and is RoHS compliant.
Molex 44764-0402 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 21mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 6.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44764 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44764-0402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.