
Rectangular power connector featuring 6 contacts in a 2-row configuration with a 3mm pitch and row spacing. This female receptacle offers a right-angle orientation and through-hole termination with solder terminals. It boasts a 5A current rating and a 600V voltage rating, operating within a -40°C to 105°C temperature range. The black housing is constructed from low halogen material and is lead-free and RoHS compliant.
Molex 44764-0601 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1360 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 44764 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44764-0601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
