12-position, 2-row rectangular power connector with female socket contacts. Features gold-plated bronze contacts, a 3mm pitch, and 250V AC voltage rating. Designed for through-hole mounting with a right-angle orientation and solder termination. Rated for 5A current and operates within a temperature range of -40°C to 105°C. Housing is black, and the component is RoHS compliant and low halogen.
Molex 44764-1202 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44764 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44764-1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.