Rectangular power connector featuring 16 female socket contacts made of gold-plated bronze. This right-angle, through-hole mount receptacle offers 16 circuits and 16 positions with a 3mm pitch and 0.118-inch row spacing. It operates within a temperature range of -40°C to 105°C, with a maximum voltage rating of 600V and a current rating of 5A. The black housing is low halogen and RoHS compliant, utilizing tin plating for solder termination.
Molex 44764-1602 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | 44764 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44764-1602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.