Vertical receptacle header with 10 positions and 10 circuits, featuring a 3mm pitch and 2 rows. This female connector offers a 5A current rating and 250V voltage rating, with tin-plated bronze contacts. Designed for through-hole mounting with solder termination, it operates within a -40°C to 105°C temperature range and includes friction pegs for secure assembly. The black housing is RoHS compliant.
Molex 44769-1001 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 44769 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44769-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
