Molex 447690602 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 3mm |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 8.5/ContactA |
| Max Voltage Rating | 250V |
| Height | 17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 447690602 to view detailed technical specifications.
No datasheet is available for this part.