Molex 447692403 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 630 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| Row Spacing | 3mm |
| Series | 44769 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 447692403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.