
2-circuit, 1-row vertical receptacle header with 2.54mm pitch, designed for through-hole mounting and solder termination. Features brass and copper contacts with tin plating, a 5A current rating, and a 250V voltage rating. Constructed from black nylon and glass housing, this component operates within a temperature range of -40°C to 105°C and offers 25 mating cycles. RoHS compliant and lead-free.
Molex 44812-0002 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Material | Nylon, Glass |
| Mating Cycles | 25 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 44812 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44812-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
