5-circuit, 2.54mm pitch vertical receptacle header with top/bottom entry. Features brass and copper female socket contacts with tin plating, rated for 5A and 250V AC. Constructed from black nylon and glass housing, this through-hole mount component supports 25 mating cycles and operates between -40°C and 105°C.
Molex 44812-0005 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Material | Nylon, Glass |
| Mating Cycles | 25 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 44812 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44812-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.