8-circuit, single-row receptacle header with 2.54mm pitch for through-hole mounting. Features brass and copper contacts with tin plating, a 5A current rating, and a 250V voltage rating. Designed for top/bottom entry with a vertical orientation and solder termination. Operating temperature range is -40°C to 105°C.
Molex 44812-0008 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| Contact Post Length | 3.45mm |
| Current Rating | 5A |
| Depth | 7.5mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Length | 3.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1120 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 44812 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44812-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.