11-position, single-row, vertical mount, through-hole rectangular connector with a 2.54mm pitch. Features female socket contacts made of brass with tin plating, rated for 5A current and 250V voltage. Operates within a temperature range of -40°C to 105°C, with a lead length of 3.45mm. RoHS compliant and supplied in tray packaging.
Molex 44812-0011 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.45mm |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Length | 3.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 44812 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44812-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.