12-position, 1-row vertical rectangular connector featuring brass contacts with tin plating. This female socket connector offers a 2.54mm pitch, 5A current rating, and 250V voltage rating. Designed for through-hole mounting with solder termination, it operates within a temperature range of -40°C to 105°C. The black housing is RoHS compliant.
Molex 44812-0012 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 44812 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44812-0012 to view detailed technical specifications.
No datasheet is available for this part.