Molex 44812-0048 technical specifications.
| Package/Case | 100 |
| Contact Plating | Gold |
| Current Rating | 5A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 880 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 44812 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44812-0048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.