Molex 44812-0053 technical specifications.
| Package/Case | 100 |
| Current Rating | 5A |
| Glow Wire Compliant | Non-compliant |
| Mount | PCB |
| Number of Circuits | 15 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 44812-0053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.