
6-position, 2-row male header connector with 3mm pitch and row spacing. Features brass contacts with gold plating, rated for 5A current and 600V voltage. Black, through-hole mount design operates from -40°C to 105°C. Glow wire compliant and low halogen, with RoHS compliance.
Molex 44914-0602 technical specifications.
| Package/Case | 0602 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1728 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 44914 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44914-0602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.