
Power connector with 8 positions and 8 male brass contacts plated with tin. Features a 3mm pitch and 2 rows, offering a vertical orientation for through-hole mounting. Rated for 600V DC and 5A current, with a maximum operating temperature of 105°C. This low halogen, UL94 V-0 flammability rated component is glow wire compliant, Reach SVHC compliant, and RoHS compliant.
Molex 44914-0801 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1440 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 44914 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44914-0801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.