
Vertical mount, 16-circuit, 2-row header with 3mm pitch and 3mm row spacing. Features copper alloy contacts with gold plating, rated for 5A and 600V. Through-hole termination with press-fit technology. Operating temperature range of -40°C to 105°C. Black, low halogen housing is glow wire compliant and RoHS compliant.
Molex 44914-1603 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 8.77mm |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 27.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 792 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 44914 |
| Termination | Press-Fit |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44914-1603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.