Molex 44914-7203 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 576 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 44914 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44914-7203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.