This 18-position, 2-row rectangular connector features a 3mm pitch and is rated for 600V and 5A. It is compliant with glow wire standards and has low halogen content. The connector is available in a tray packaging format with 1440 pieces per package.
Molex 449141803 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1440 |
| Packaging | Tray |
| Pitch | 3mm |
| Row Spacing | 3mm |
| Series | 44914 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 449141803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.