Molex 45-1404-15 technical specifications.
| Color | White |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Length | 4.57m |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Molex 45-1404-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.