Molex 45218-0001 technical specifications.
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 45218 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 45218-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.