Molex 45241-0001 technical specifications.
| Current Rating | 1.5A |
| Halogen Free | Low Halogen |
| Number of Circuits | 9 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 45241 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45241-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.