Molex 45241-0002BULK technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Series | 45241 |
| RoHS | Compliant |
Download the complete datasheet for Molex 45241-0002BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.