Molex 45245-0001 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Number of Positions | 28 |
| Package Quantity | 1200 |
| Pitch | 2.54mm |
| Series | 45245 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 45245-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.