Molex 45261-0020 technical specifications.
| Color | Grey |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Series | 45261 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 45261-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.