
Rectangular power connector featuring 4 male pin contacts with a 3mm pitch and 0.118-inch row spacing. This vertical, through-hole mount receptacle offers a 5A current rating and 250V voltage rating, with copper contacts and tin plating. Designed for press-fit termination, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Molex 45280-0401 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ CPI™ 45280 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45280-0401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
