Molex 45280-0852 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4.9mm |
| Current Rating | 5A |
| Glow Wire Compliant | Non-compliant |
| Lead Length | 4.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 714 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Row Spacing | 3mm |
| Series | 45280 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45280-0852 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.