This 12-position rectangular connector features 10 circuits and a current rating of 5A. It has a voltage rating of 600V and is designed for through hole termination. The connector is packaged in a tray with 546 units per package and has a pitch of 3mm. It is compliant with RoHS regulations and has a contact plating of tin.
Molex 45280-1201 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Post Length | 4.9mm |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Length | 4.9mm |
| Number of Circuits | 10 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 546 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 45280 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45280-1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.