Molex 45354-0402 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1008 |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 45354 |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for Molex 45354-0402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.