Molex 45485-0093 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Glow Wire Compliant | Non-compliant |
| Length | 81.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 26 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 45485-0093 to view detailed technical specifications.
No datasheet is available for this part.