
Rectangular power connector, female gender, featuring 6 positions and 6 contacts arranged in 2 rows with a 4.2mm pitch. This straight, cable-mount connector offers a 9A current rating and a voltage rating of 600V (AC/DC). Constructed with a black housing, it operates within a temperature range of -40°C to 105°C and utilizes crimp termination.
Molex 45559-0002 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Current Rating | 9A |
| Depth | 19.6mm |
| Gender | Female |
| Housing Color | Black |
| Length | 13.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 45559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 45559-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
