16-circuit, 0.8mm pitch parallel surface mount cradle connector assembly. Features gold-plated bronze contacts for 1.5A current rating and 30V voltage rating. Black, UL94 V-0 flammability rated housing with tin plating. Operates from -40°C to 85°C, suitable for solder termination. Supplied on tape and reel.
Molex 45560-0161 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Ways | 16 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HandyLink™ 45560 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45560-0161 to view detailed technical specifications.
No datasheet is available for this part.