Molex 45570-3002 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 13A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 45570 |
| Termination | Crimp |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 45570-3002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.