Molex 45570-3052 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 4.17mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 4.12mm |
| Length | 12.98mm |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 45570 |
| Shielding | Unshielded |
| Termination | Crimp |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 45570-3052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.