Molex 45570-3054 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KK® 45570 |
| Shielding | Unshielded |
| Termination | Crimp |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 45570-3054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
