Molex 45579-0008 technical specifications.
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 45579 |
| RoHS | Compliant |
Download the complete datasheet for Molex 45579-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.