Molex 45593-1606 technical specifications.
| Type | Handy Link |
| Gender | PL |
| Number of Contacts | 14 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 30V |
| Tradename | HandyLink® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 45593-1606 to view detailed technical specifications.
No datasheet is available for this part.