Molex 45627-0002 technical specifications.
| Application(s) | POWER |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.4mm |
| Halogen Free | Low Halogen |
| Height | 2.15mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 45627 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 45627-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.