Molex 45719-0004 technical specifications.
| Card Thickness | 1.57mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 40A |
| Depth | 9mm |
| Gender | Female |
| Lead Length | 3.63mm |
| Lead Pitch | 12.9mm |
| Length | 27.6mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 935 |
| Packaging | Tray |
| Pitch | 12.9mm |
| RoHS Compliant | Yes |
| Series | 45714 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 45719-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.