
6-contact, 2-row card edge receptacle connector with a 2.5mm pitch and 12.9mm row spacing. Designed for 1.57mm card thickness, this straight, through-hole mount component features copper and copper alloy contacts with gold and tin plating. It offers a 250V voltage rating, 40A current rating, and operates within a temperature range of -40°C to 105°C. Termination is via solder, with a lead length of 3.63mm.
Molex 45719-0005 technical specifications.
| Card Thickness | 1.57mm |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 40A |
| Depth | 9mm |
| Gender | Receptacle |
| Lead Length | 3.63mm |
| Length | 40.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 680 |
| Packaging | Tray |
| Pitch | 12.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.33mm |
| Series | 45719 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 45719-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
