
8-contact, 2-row card edge receptacle with 2.5mm pitch and 8 positions. Features through-hole mounting, straight orientation, and solder termination. Constructed with copper alloy contacts plated in gold and tin, supporting a 1.57mm card thickness. Rated for 250V and 40A, operating between -40°C and 105°C.
Molex 45719-0006 technical specifications.
| Card Thickness | 1.57mm |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 40A |
| Depth | 9mm |
| Gender | Female |
| Lead Length | 3.63mm |
| Length | 52.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 510 |
| Packaging | Tray |
| Pitch | 12.9mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.33mm |
| Series | 45719 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 45719-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.