Molex 45740-0001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Number of Ports | 3 |
| Package Quantity | 225 |
| RoHS Compliant | Yes |
| Series | 45740 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 45740-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.