The Molex 45750-1111 (Cut Strip) is a 100-pin female crimp connector rated for 600V and 13A. It is available in a package quantity of 100 and is packaged in cut tape. The connector features copper, nickel contacts with tin plating and a maximum wire gauge of 18AWG and minimum of 20AWG. It is suitable for power applications.
Molex 45750-1111 (Cut Strip) technical specifications.
| Application(s) | POWER |
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Copper, Nickel |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 13A |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 45750 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 45750-1111 (Cut Strip) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
