Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper, Nickel |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.6mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 14.83mm |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 45750 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |